
This 3-position shielded female audio connector features a copper alloy contact material with silver plating and a nickel plating on the shell. It has a current rating of 15A and a voltage rating of 125V AC. The connector is lead free and has a chrome shell made of zinc alloy. It is available in bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | Q-G® AAA |
| Shell Finish | Chrome |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
