
Conn XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
Sign in to ask questions about the Switchcraft AAA3FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft AAA3FP technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Max Current Rating | 15A |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft AAA3FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
