
3-position, straight, female XLR connector for audio/video applications. Features a shielded, zinc alloy metal body with nickel plating and silver-plated copper alloy contacts. Rated for 15A current and 125V, this cable-mount connector offers a secure, free-hanging connection with solder termination. Lead-free and RoHS compliant.
Sign in to ask questions about the Switchcraft AAA3FZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft AAA3FZ technical specifications.
| Body Material | Metal, Zinc |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AAA |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA3FZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
