
4-position, 4-contact, shielded audio/video connector with a vertical orientation. Features a female gender, free-hanging mount, and solder termination. Constructed with a zinc alloy shell and copper alloy contacts plated with silver, offering a 10A current rating and 125V voltage rating. This lead-free, RoHS-compliant component is designed for cable mounting.
Switchcraft AAA4FBZ technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® AAA |
| Shell Finish | Chrome |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA4FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.