Four-position, female circular connector featuring a vertical orientation and solder termination. This shielded, free-hanging plug is constructed with a zinc alloy shell and copper alloy contacts, plated with silver for optimal conductivity. Rated for 10A and 125V AC, it offers a durable, lead-free, and RoHS-compliant solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft AAA4FPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® AAA |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA4FPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.