6-position, 6-contact male XLR connector for cable mounting. Features a zinc alloy shell with chrome finish and a shielded, vertical orientation. Copper alloy contacts with gold plating ensure reliable connections, rated for 7.5A and 125V AC. Plastic insulation and solder termination provide robust performance.
Switchcraft AAA6MBAUZ technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 7.5A |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® AAA |
| Shell Finish | Chrome |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA6MBAUZ to view detailed technical specifications.
No datasheet is available for this part.