
Switchcraft B3F technical specifications.
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 15A |
| Diameter | 36.3mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 36.9mm |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® B |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft B3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.