This 3-pin connector features a metal body and brass contacts with silver plating. It has a current rating of 15A and a voltage rating of 125V. The connector is available in a bulk packaging option and is RoHS compliant. It can be mounted on a panel, bulkhead, or rear side nut and has a nickel plating. The connector is part of the Q-G B series and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft B3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 15A |
| Diameter | 28.2mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 27.78mm |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® B |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft B3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
