
Four-pole, straight audio/RCA connector with solder termination. Features a metal package, silver color, and brass contacts with silver plating for mating. Rated for 10A and 125V AC, this sealed receptacle mounts to panels or bulkheads with a rear side nut. Constructed with a zinc shell and plastic insulation, it is lead-free and RoHS compliant.
Switchcraft B4M technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 27.78mm |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Primary Type | Sealed |
| RoHS Compliant | Yes |
| Series | Q-G® B |
| Shell Finish | Nickel |
| Shell Material | Zinc |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft B4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
