
This 4-position panel mount connector is made of black brass with a zinc shell and features a silver mating contact finish. It is rated for operation between -40°C and 65°C and is compliant with IP66, making it water resistant and dust tight. The connector is packaged in bulk and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Q-G® B |
| Shell Material | Zinc |
| Termination | Solder |
| RoHS | Compliant |
