Five-position, straight male audio connector for panel, bulkhead, and rear-side nut mounting. Features silver-plated brass contacts with a nickel-plated zinc shell. Rated for 7.5A current and 125V AC, with solder termination. This lead-free and RoHS-compliant component offers a 6.35mm diameter and 27.78mm length.
Switchcraft B5M technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Diameter | 6.35mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 27.78mm |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® B |
| Shell Finish | Nickel |
| Shell Material | Zinc |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft B5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.