Conn XLR Connector F 6 POS ST Panel Mount 6 Terminal 1 Port
Switchcraft B6F technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 36.9mm |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® B |
| Shell Material | Stainless Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
