
3-position female XLR connector with straight orientation and solder cup termination. Features silver-plated bronze contacts and a nickel-plated stainless steel shell for durability. Rated for 15A and 125V AC, this panel-mount connector offers a secure connection for audio and video applications.
Switchcraft C3F technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 36.91mm |
| Mount | Panel, Flanges, Chassis |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Q-G® C |
| Shell Material | Stainless Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft C3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
