
3-position, straight, male XLR connector for audio and video applications. Features a metal body and shell made of zinc with nickel plating, and brass contacts with silver plating. Rated for 125V AC and 15A, with solder cup termination. Designed for panel mounting with flanges, offering a secure and durable connection.
Switchcraft C3M technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 15A |
| Diameter | 20.7mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 27.79mm |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® C |
| Shell Finish | Nickel |
| Shell Material | Zinc |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft C3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
