
Four-position, straight female XLR connector for audio and video applications. Features a metal shell made of stainless steel with nickel plating and silver-finished bronze contacts for reliable signal transmission. Panel mountable with solder cup termination, this connector offers a 10A current rating and 125V voltage rating. Lead-free and RoHS compliant, it's designed for durable, high-performance interconnectivity.
Switchcraft C4F technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 36.91mm |
| Mount | Panel, Flanges, Chassis |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® C |
| Shell Material | Stainless Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft C4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
