
Four-position, straight, male circular connector designed for panel mounting. Features brass contacts with silver plating, a zinc shell with nickel plating, and a metal body. Rated for 10A and 125V AC, this connector utilizes solder termination and a plastic insulation material.
Sign in to ask questions about the Switchcraft C4M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft C4M technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Diameter | 20.7mm |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 27.79mm |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Q-G® C |
| Shell Finish | Nickel |
| Shell Material | Zinc |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft C4M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
