
Five-position, straight, female XLR connector for audio and video applications. Features a metal body and shell, with silver-plated bronze contacts for reliable signal transmission. Rated for 7.5A and 125V, this panel-mount connector utilizes solder cup terminals and a nickel plating for durability. RoHS compliant and lead-free.
Switchcraft C5F technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 36.91mm |
| Mount | Panel, Flanges, Chassis |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Q-G® C |
| Shell Material | Stainless Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft C5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
