DC power cable assembly featuring a 2.5mm plug with a 1-position, positive latching (PL) gender. Constructed with a durable Polyvinyl Chloride jacket and 20 AWG wire for reliable power transmission. This 2-meter assembly is designed for custom power applications.
Switchcraft CARA76007984 technical specifications.
| Connector Type A | 2.5mm Plug |
| Gender | PL |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.