Cable Assembly DC Power 2m 2mm Plug 1POS PL 20AWG
Switchcraft CARAS760K07984 technical specifications.
| Connector Type A | 2mm Plug |
| Gender | PL |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.