Cable Assembly DC Power 2m DC Power Plug 2POS PL 20AWG
Sign in to ask questions about the Switchcraft CAS761KS07984 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft CAS761KS07984 technical specifications.
| Connector Type A | DC Power Plug |
| Gender | PL |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5A |
| Max Voltage Rating | 24VDC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft CAS761KS07984 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.