
Switchcraft CB3FX technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Length | 55.17mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CB |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft CB3FX to view detailed technical specifications.
No datasheet is available for this part.