
This 2-contact shielded connector is designed for panel and cable mounting, with a lead-free construction and RoHS compliance. The connector features a copper alloy body and nickel-plated contacts, with a silver-colored housing. It is available in bulk packaging and has a straight orientation.
Sign in to ask questions about the Switchcraft CN11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft CN11 technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Female |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Mount | Panel, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LITTEL-JAX® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft CN11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.