This 14-position panel mount connector features a silver plated contact plating and a maximum operating temperature of 125°C. The connector is designed for use in high-temperature applications and is part of the MIL-E-QUAL series. It is available in bulk packaging and has a termination of solder. The operating temperature range is from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft CXS3102A20-27P-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft CXS3102A20-27P-300 technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-E-QUAL® |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft CXS3102A20-27P-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.