
This 9-position box mount connector features a silver-plated female contact and a maximum operating temperature of 125°C. It is rated for 23A of current and 500V of voltage. The connector is packaged in bulk and has an IP67 rating, indicating it is suitable for use in harsh environments. The MIL-E-QUAL series is designed for high-reliability applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft CXS3102A2016P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft CXS3102A2016P technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Silver |
| Current Rating | 23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Positions | 9 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | MIL-E-QUAL® |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft CXS3102A2016P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.