
3-position female XLR connector with straight orientation, featuring a metal body and shell constructed from nickel-plated stainless steel. This panel-mount connector offers solder cup termination for its bronze and gold contacts, plated with silver and gold for optimal conductivity. Rated for 125V AC/DC and 500mA, it includes 3 terminals and 1 port, with a silver and black finish.
Switchcraft D3F technical specifications.
| Body Material | Metal, Nickel |
| Package/Case | Metal |
| Color | Silver, Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Bronze, Gold |
| Contact Plating | Silver, Gold |
| Current Rating | 500mA |
| Depth | 36.9mm |
| Diameter | 18.9mm |
| Gender | Female |
| Height | 36.32mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Q-G® D |
| Shell Material | Stainless Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft D3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
