The Switchcraft D3FB is a 3-pin female connector with a current rating of 15A and a voltage rating of 125V. It features a copper alloy contact material with silver and gold plating. The connector is made of plastic with a panel and flange mount. It is available in a bulk packaging quantity of 25. The D3FB is not RoHS compliant and contains lead.
Sign in to ask questions about the Switchcraft D3FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft D3FB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Q-G® D |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft D3FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.