3-position female XLR connector for panel mounting. Features silver-plated bronze contacts with gold plating, a nickel-plated stainless steel shell, and a black metal body. Rated for 15A and 125V AC, this vertical, single-port connector utilizes solder termination and is RoHS compliant.
Switchcraft D3FBX technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Bronze |
| Contact Plating | Silver, Gold |
| Current Rating | 15A |
| Depth | 30.17mm |
| Gender | Female |
| Length | 22.04mm |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® D |
| Shell Material | Stainless Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft D3FBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.