3-position, female XLR connector with straight orientation and solder termination. Features a metal body and contacts made of bronze with silver and gold plating. Rated for 15A current and 125V voltage, this panel-mount connector offers a single port and is RoHS compliant.
Sign in to ask questions about the Switchcraft D3FD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft D3FD technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Silver, Gold |
| Current Rating | 15A |
| Depth | 26.92mm |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 39.37mm |
| Max Current Rating | 15A |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Q-G® D |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft D3FD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.