The Switchcraft D3FDB is a 3-pin female power connector with a maximum current rating of 15A. It features a straight orientation and is designed for panel mount applications. The connector is terminated with solder and has a length of 39.37mm and a depth of 26.92mm. The contact material is bronze with a silver plating.
Sign in to ask questions about the Switchcraft D3FDB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft D3FDB technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 26.92mm |
| Gender | Female |
| Length | 39.37mm |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft D3FDB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.