
The Switchcraft D3FPKG is a 3-position female panel mount connector with a current rating of 15A and a voltage rating of 125V. It features a nickel plating and a solder termination. The connector is packaged in bulk and has a package quantity of one. It is suitable for use in a variety of applications, including those requiring a high level of reliability and durability.
Switchcraft D3FPKG technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Female |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | Q-G® D |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft D3FPKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
