
Three-position, straight male XLR connector for panel mounting. Features silver-plated brass contacts with gold plating for enhanced conductivity and durability, rated for 15A and 125V AC/DC. Zinc shell construction with plastic insulation ensures robust performance. Termination via solder cups for secure connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft D3MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Contact Plating | Silver, Gold |
| Current Rating | 15A |
| Depth | 30.17mm |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 22.04mm |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® D |
| Shell Material | Zinc |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft D3MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
