
3-pole audio/video receptacle with straight orientation for panel mounting. Features brass contacts with gold plating for superior conductivity and a 15A current rating. Insulated with plastic and a zinc shell, this connector offers a 125V voltage rating and solder termination.
Switchcraft D3MBAU technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Depth | 30.17mm |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 22.04mm |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® D |
| Shell Material | Zinc |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft D3MBAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
