
Four-position, straight female XLR connector for audio and video applications. Features a metal body with nickel plating and a stainless steel shell, offering a silver color and a panel mount design with flanges. Contacts are made of bronze with gold plating, providing silver contact finish. Rated for 125V AC/DC and 500mA, with solder termination and 4 terminals.
Switchcraft D4F technical specifications.
| Body Material | Metal, Nickel |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Bronze, Gold |
| Contact Plating | Silver, Gold |
| Current Rating | 500mA |
| Depth | 36.9mm |
| Diameter | 0.745inch |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 27mm |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Q-G® D |
| Shell Material | Stainless Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft D4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
