
This 4-position female circular connector is rated for 10A and 125V. It features a panel mount design with flanges and is plated with nickel. The connector is RoHS compliant and packaged in bulk. It has a straight orientation and a depth of 30.17mm, with a length of 22.04mm.
Switchcraft D4FBX technical specifications.
| Contact Plating | Silver, Gold |
| Current Rating | 10A |
| Depth | 30.17mm |
| Gender | Female |
| Length | 22.04mm |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® D |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft D4FBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
