
Switchcraft D4FBXAU technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Female |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Q-G® D |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft D4FBXAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.