
The Q-G D 4-Pin connector is a 4-position, 1-port, male connector with a silver and gold contact plating. It has a current rating of 10A and a voltage rating of 125V. The connector is designed for panel mount and has flanges for secure attachment. It is available in a bulk packaging quantity of 1 and is compliant with RoHS regulations. The connector has a length of 22.04mm and a depth of 30.17mm, with a straight orientation.
Switchcraft D4MB technical specifications.
| Color | Black |
| Contact Plating | Silver, Gold |
| Current Rating | 10A |
| Depth | 30.17mm |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 22.04mm |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® D |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft D4MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
