
Four-position, straight male circular connector with solder termination. Features a metal shell made of zinc, a black plastic insulation material, and brass contacts with gold plating for superior conductivity. Rated for 10A current and 125V AC/DC, this panel-mount receptacle offers a robust connection solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft D4MBAU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft D4MBAU technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Depth | 30.17mm |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 22.04mm |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® D |
| Shell Material | Zinc |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft D4MBAU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.