
Five-position, female XLR connector with straight orientation and solder cup termination. Features a metal body and shell constructed from nickel-plated stainless steel, with silver and gold plating on contacts made of bronze. Rated for 125V AC/DC and 500mA, this panel-mount connector offers a single port and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft D5F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft D5F technical specifications.
| Body Material | Metal, Nickel |
| Package/Case | Metal |
| Color | Silver, Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Bronze, Gold |
| Contact Plating | Silver, Gold |
| Current Rating | 500mA |
| Depth | 36.9mm |
| Diameter | 18.9mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 27mm |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Q-G® D |
| Shell Material | Stainless Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft D5F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.