
Conn XLR Connector F 5 POS Solder ST Panel Mount 5 Terminal 1 Port
Switchcraft D5FBX technical specifications.
| Contact Plating | Silver, Gold |
| Current Rating | 7.5A |
| Depth | 30.17mm |
| Gender | Female |
| Length | 22.04mm |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | Q-G® D |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft D5FBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
