
This 5-position female panel mount connector features a stainless steel shell and gold-plated bronze contacts. It has a current rating of 500mA and a voltage rating of 125V AC and DC. The connector is available in a bulk packaging quantity of 25 units and is not RoHS compliant.
Switchcraft D5FBXAU technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Q-G® D |
| Shell Material | Stainless Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft D5FBXAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.