
Five-position, straight male XLR connector for audio and video applications. Features a metal body with nickel plating, silver and gold contact plating, and brass/silver contact material. Rated for 125V AC/DC and 500mA, with solder cup termination and panel mount capability. Includes five terminals and one port, with a zinc shell and nickel shell finish.
Sign in to ask questions about the Switchcraft D5M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft D5M technical specifications.
| Body Material | Metal, Nickel |
| Package/Case | Metal |
| Color | Silver, Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass, Silver |
| Contact Plating | Silver, Gold |
| Current Rating | 500mA |
| Depth | 36.9mm |
| Diameter | 18.9mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 27mm |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® D |
| Shell Finish | Nickel |
| Shell Material | Zinc |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft D5M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
