
The Q-G D series connector is a 5-position male panel mount connector with a current rating of 7.5A and a voltage rating of 125V. It features gold-plated contacts and a plastic insulation material. The connector is designed for panel and flange mounting and is available in bulk packaging. It is compliant with RoHS regulations and is part of the Switchcraft Q-G D series.
Switchcraft D5MBAU technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 30.17mm |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 22.04mm |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® D |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft D5MBAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
