Six-pole audio/video connector with straight, panel-mount orientation. Features printed wiring pin and solder lug terminals with a metal, nickel-plated zinc shell. Offers a 7.5A current rating and 125V voltage rating. Contacts are brass with silver and gold plating, and insulation is plastic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft D6M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nickel |
| Package/Case | Metal |
| Color | Silver, Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass, Gold |
| Contact Plating | Silver, Gold |
| Current Rating | 7.5A |
| Depth | 36.9mm |
| Diameter | 18.9mm |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 27mm |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® D |
| Shell Finish | Nickel |
| Shell Material | Zinc |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft D6M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
