
Seven-position, female XLR connector with straight orientation and solder termination. Features silver and gold contact plating, bronze contacts, and a stainless steel shell with nickel plating. Rated for 5A and 125V AC/DC, this panel-mount connector offers a plastic insulation material and is lead-free and RoHS compliant.
Switchcraft D7F technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Bronze |
| Contact Plating | Silver, Gold |
| Current Rating | 5A |
| Depth | 36.9mm |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 27mm |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® D |
| Shell Material | Stainless Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft D7F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
