
Conn XLR Connector F 7 POS Solder ST Panel Mount 7 Terminal 1 Port
Switchcraft D7FB technical specifications.
| Color | Black |
| Contact Plating | Silver, Gold |
| Current Rating | 5A |
| Lead Free | Contains Lead |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Q-G® D |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft D7FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
