
7-pole audio/video connector featuring straight orientation and panel/flanges mounting. This receptacle offers printed wiring pin and solder lug terminals with brass contacts plated in silver and gold for optimal conductivity. Rated for 125V and 500mA, it utilizes a zinc shell with nickel plating and plastic insulation, ensuring durability and compliance with RoHS standards.
Switchcraft D7M technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Contact Plating | Silver, Gold |
| Current Rating | 500mA |
| Depth | 36.9mm |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 27mm |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® D |
| Shell Finish | Nickel |
| Shell Material | Zinc |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft D7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
