
Conn RJ-45 M 8 POS ST Cable Mount 1 Port Cat 6 Medical
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft DCC-RJ6B-310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft DCC-RJ6B-310 technical specifications.
| Color | Black, Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 310 |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage Rating | 1kV |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DCC-RJ6B-310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
