
9-pin male D-Subminiature backshell kit featuring straight, free-hanging mounting. Constructed with a steel shell and black thermoplastic dielectric, it offers gold-plated copper alloy signal contacts with a 5A current rating. This waterproof and dust-tight connector operates within a -55°C to 85°C temperature range, with a UL94 V-0 flammability rating. Includes strain relief and supports solder termination for wire gauges 22-26AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft DCCDB09M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DATA-CON-X® DCC |
| Shell Material | Steel |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DCCDB09M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.