
Conn RJ-45 RCP 8 POS IDT ST Panel Mount 8 Terminal 1 Port Cat 5e
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft DCP-RJ5T-SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DCP-RJ5T-SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
