
Conn RJ-45 F 8 POS ST Panel Mount 1 Port Cat 6 Medical
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft DCP-RJ6B-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DCP-RJ6B-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
